Part Details for 020419-0212 by ITT Interconnect Solutions
Overview of 020419-0212 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 020419-0212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
020419-0212
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc - Bag (Alt: 020419-0212) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.8435 / $5.5860 | Buy Now |
DISTI #
ITT020419-0212
|
Heilind Electronics | D20419-212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Acc Male Screw Lock Steel Yellow Chromate Over Cadmium RoHS: Compliant |
5 In Stock 3750 On Order |
|
$3.3800 / $6.1600 | Buy Now |
DISTI #
ITT020419-0212
|
Interstate Connecting Components | D20419-212 | 0 |
|
Buy Now | |
DISTI #
020419-0212
|
Avnet Abacus | Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc (Alt: 020419-0212) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Acc Male Screw Lock Steel Yellow Chromate Over Cadmium RoHS: Compliant |
5 In Stock 3750 On Order |
|
$3.3800 / $6.1600 | Buy Now |