Part Details for 020406-1002 by ITT Interconnect Solutions
Overview of 020406-1002 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 020406-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
020406-1002
|
Avnet Americas | BFH16S-1P-002 - Bulk (Alt: 020406-1002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$771.8875 / $2,485.7156 | Buy Now |
DISTI #
BFH16S1P002
|
Avnet Americas | BFH16S-1P-002 - Bulk (Alt: BFH16S1P002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$771.8875 / $2,485.7156 | Buy Now |
DISTI #
ITT020406-1002
|
Heilind Electronics | BFH16S1P002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,680.6000 / $4,462.7700 | Buy Now | |
DISTI #
ITT020406-1002
|
Interstate Connecting Components | BFH16S1P002 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,680.6000 / $4,462.7700 | Buy Now |