Part Details for 0203S by Renesas Electronics Corporation
Overview of 0203S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0203SGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.9A 90Mohm Mpak/Sc-59 | |
RQK0203SGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.9A 90Mohm Mpak/Sc-59 |