Part Details for 02039-001 by 2N Telekomunikace A.S.
Overview of 02039-001 by 2N Telekomunikace A.S.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-393ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS4020-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 02039-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2N INDOOR DESK STAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$65.7300 | Buy Now |