Part Details for 020380100006-M by TE Connectivity
Results Overview of 020380100006-M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
020380100006-M Information
020380100006-M by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 020380100006-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-020380100006-M-ND
|
DigiKey | HSER-750-250-006 Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,013.5760 | Buy Now |
DISTI #
020380100006-M
|
Avnet Americas | HSER-750-250-006 - Bulk (Alt: 020380100006-M) Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$889.9545 / $1,021.6836 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
0 Box |
|
$1,001.6500 | Buy Now |
DISTI #
TSS020380100006-M
|
Heilind Electronics | HSER-750-250-006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$943.6400 / $1,723.0800 | Buy Now |
DISTI #
TSS020380100006-M
|
Interstate Connecting Components | HSER-750-250-006 | 0 |
|
Buy Now | |
DISTI #
000000000007185775
|
Sager | TE Connectivity HSER-750-250-006 Min Qty: 1 | 0 |
|
$1,126.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$943.6400 / $1,723.0800 | Buy Now |