There are no models available for this part yet.
Overview of 020342-0639 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10063960-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch | |
10063960-10010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch | |
10063960-10020TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 020342-0639 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8444
|
Newark | Itt Cannon |Itt Cannon 020342-0639 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$940.7400 / $1,063.3000 | Buy Now | |
DISTI #
2266-020342-0639-ND
|
DigiKey | Connector Support Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$904.5600 / $1,022.4000 | Buy Now | |
Onlinecomponents.com | Itt Cannon |Itt Cannon 020342-0639 RoHS: Compliant |
50 Partner Stock |
|
$893.3000 / $1,025.0500 | Buy Now | ||
DISTI #
65035579
|
Verical | 020342-0639 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$800.2100 / $904.4600 | Buy Now | |
DISTI #
020342-0639
|
IBS Electronics | Itt Cannon |Itt Cannon 020342-0639 Min Qty: 1 Package Multiple: 1 | 50 |
|
$940.6410 | Buy Now | |
DISTI #
C1S138502978438
|
Chip1Stop | Unclassified | 50 |
|
$835.0000 / $1,010.0000 | Buy Now | |
Master Electronics | Itt Cannon |Itt Cannon 020342-0639 RoHS: Compliant |
50 Partner Stock |
|
$893.3000 / $1,025.0500 | Buy Now |