Part Details for 0203263 by Phoenix Contact
Overview of 0203263 by Phoenix Contact
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0203263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1515-ND
|
DigiKey | JUMPER TERM BLK 10POS SCREW-IN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
345 In Stock |
|
$10.8762 / $13.1700 | Buy Now |
DISTI #
651-0203263
|
Mouser Electronics | Terminal Block Tools & Accessories 10POS. FIXED BRIDGE RoHS: Compliant | 319 |
|
$10.8500 / $13.1700 | Buy Now |
DISTI #
V99:2348_16252109
|
Arrow Electronics | Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2315 | Americas - 10 |
|
$9.5910 / $10.6430 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver RoHS: Compliant |
128 In Stock 2570 Factory Stock |
|
$11.1300 / $14.0300 | Buy Now |
DISTI #
80896743
|
Verical | Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 120 |
|
$15.0540 / $18.2390 | Buy Now |
DISTI #
83643781
|
Verical | Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 10 |
|
$9.5910 / $9.9310 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$28.0800 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, JUMPER ITEM | 131 |
|
$15.5200 / $21.8250 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, JUMPER ITEM | 33 |
|
$10.6044 / $16.3144 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, JUMPER ITEM | 15 |
|
$39.6585 / $44.0650 | Buy Now |
Part Details for 0203263
0203263 CAD Models
0203263 Part Data Attributes
|
0203263
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0203263
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |