There are no models available for this part yet.
Overview of 020318080010-M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 020318080010-M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-020318080010-M-ND
|
DigiKey | HSIR-750-10000-010 (TEF BLNR) Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,792.9567 | Buy Now | |
DISTI #
TSS020318080010-M
|
Heilind Electronics | HSIR-750-10000-010 (TEF BLNR) | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,669.8700 / $1,853.0900 | Buy Now | ||
DISTI #
TSS020318080010-M
|
Interstate Connecting Components | HSIR-750-10000-010 (TEF BLNR) | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,669.8700 / $1,853.0900 | Buy Now |