Part Details for 0203137 by Phoenix Contact
Overview of 0203137 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0203137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9303
|
Newark | Eb 10-10 |Phoenix Contact 0203137 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1513-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
114 In Stock |
|
$8.5938 / $12.3800 | Buy Now |
DISTI #
651-0203137
|
Mouser Electronics | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant | 262 |
|
$8.5900 / $12.0300 | Buy Now |
DISTI #
V36:1790_17683615
|
Arrow Electronics | Connector Accessories Insertion Bridge Polyamide/Copper Gray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 5 |
|
$8.5720 / $11.9470 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray RoHS: Compliant |
120 In Stock |
|
$8.6700 / $11.3000 | Buy Now |
DISTI #
76060472
|
Verical | Connector Accessories Insertion Bridge Polyamide/Copper Gray Min Qty: 10 Package Multiple: 10 | Americas - 120 |
|
$11.2606 / $14.5619 | Buy Now |
DISTI #
67040405
|
Verical | Connector Accessories Insertion Bridge Polyamide/Copper Gray Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 5 |
|
$8.5720 / $11.9470 | Buy Now |
|
Quest Components | 6 |
|
$8.1900 / $10.9200 | Buy Now | |
|
Quest Components | 16 |
|
$8.5500 / $11.4000 | Buy Now | |
|
Quest Components | 14 |
|
$14.2880 / $16.0740 | Buy Now |