Part Details for 0203004.HXG by Littelfuse Inc
Overview of 0203004.HXG by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0203004.HXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4058
|
Newark | Fuse 250V Sb Flat-Pak W/Gull-Wing 4A/ Tube |Littelfuse 0203004.HXG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.4700 | Buy Now |
DISTI #
0203004.HXG-ND
|
DigiKey | FUSE BOARD MOUNT 4A 250VAC 2SMD Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1001 | Buy Now |
DISTI #
576-0203004.HXG
|
Mouser Electronics | Surface Mount Fuses 250V 4A RoHS: Not Compliant | 72 |
|
$3.1000 / $5.1400 | Buy Now |
DISTI #
0203004.HXG
|
TTI | Surface Mount Fuses 250V 4A Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 100 In Stock |
|
$3.2400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 250VAC 2SMD | 0 |
|
$4.0197 / $4.4217 | RFQ |
Part Details for 0203004.HXG
0203004.HXG CAD Models
0203004.HXG Part Data Attributes
|
0203004.HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203004.HXG
Littelfuse Inc
Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 14400 s |