Part Details for 0203003.URG by Littelfuse Inc
Overview of 0203003.URG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-0203003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+12S PF, Vertical, Receptacle. | |
10106263-0203003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+12S PF, Right Angle, Header. |
Price & Stock for 0203003.URG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B115
|
Newark | Fuse 250V Sb Flat-Pak W/Gull-Wing 3A/ Tr |Littelfuse 0203003.URG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.2200 | Buy Now |
DISTI #
0203003.URG-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC 2SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5687 | Buy Now |
DISTI #
576-0203003.URG
|
Mouser Electronics | Surface Mount Fuses 250V 3A RoHS: Not Compliant | 0 |
|
$2.5600 | Order Now |
|
Future Electronics | 203 Series Slo-Blo 250 V 3 A 9.45 x 6.35 mm Surface Mount Flat-Pak® Fuse RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
0203003.URG
|
TTI | Surface Mount Fuses 250V 3A Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.4300 / $2.5300 | Buy Now |
DISTI #
R203003G
|
TTI | Surface Mount Fuses 3A 250V TIME DELAY Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.4300 / $2.6300 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 250VAC 2SMD | 0 |
|
$4.0093 / $4.4102 | RFQ |
Part Details for 0203003.URG
0203003.URG CAD Models
0203003.URG Part Data Attributes
|
0203003.URG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203003.URG
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0203003.URG
This table gives cross-reference parts and alternative options found for 0203003.URG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0203003.URG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0673003.MXE | Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203003.URG vs 0673003.MXE |
PDS003 | Electric Fuse, | Conquer Electronics Co Ltd | 0203003.URG vs PDS003 |
SF-3812TL300T-2 | Electric Fuse, Time Lag Blow, 3A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 0203003.URG vs SF-3812TL300T-2 |
0263003WRT1L | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0203003.URG vs 0263003WRT1L |
160003.MR | Electric Fuse, 3A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0203003.URG vs 160003.MR |
202003 | Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203003.URG vs 202003 |
675003 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 3A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0203003.URG vs 675003 |
0203003.HXG | Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203003.URG vs 0203003.HXG |
0673003.DRT4 | Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203003.URG vs 0673003.DRT4 |
0263003.HXL | Electric Fuse, Very Fast Blow, 3A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0203003.URG vs 0263003.HXL |