Part Details for 0203.250H by Littelfuse Inc
Overview of 0203.250H by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0203.250H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7260
|
Newark | Fuse 250V Sb Flat-Pak .250A/ Tube |Littelfuse 0203.250H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.1600 | Buy Now |
DISTI #
0203.250H-ND
|
DigiKey | FUSE BOARD MNT 250MA 250VAC 2DIP Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8245 | Buy Now |
DISTI #
576-0203.250H
|
Mouser Electronics | Surface Mount Fuses 250V .25A RoHS: Not Compliant | 74 |
|
$2.5700 / $5.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 250MA 250VAC 2DIP | 0 |
|
$4.3211 / $4.7532 | RFQ |
Part Details for 0203.250H
0203.250H CAD Models
0203.250H Part Data Attributes
|
0203.250H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203.250H
Littelfuse Inc
Electric Fuse, Slow Blow, 0.25A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0203.250H
This table gives cross-reference parts and alternative options found for 0203.250H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0203.250H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202.250URG | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203.250H vs 0202.250URG |
0675.250MXE | Electric Fuse, Slow Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203.250H vs 0675.250MXE |
0875.250MXEP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0203.250H vs 0875.250MXEP |
202.250G | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 0203.250H vs 202.250G |
0034.7309 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0203.250H vs 0034.7309 |
37302500430 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0203.250H vs 37302500430 |
0263.250HXL | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0203.250H vs 0263.250HXL |
34.7209 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.25A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0203.250H vs 34.7209 |
0034.7209 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0203.250H vs 0034.7209 |
0263.250 | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0203.250H vs 0263.250 |