Part Details for 02021602201 by HARTING Technology Group
Results Overview of 02021602201 by HARTING Technology Group
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02021602201 Information
02021602201 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 02021602201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1027-ND
|
DigiKey | CONN DIN RCPT 160POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1247 In Stock |
|
$14.7428 / $22.8600 | Buy Now |
DISTI #
617-02-02-160-2201
|
Mouser Electronics | DIN 41612 Connectors 160P FEMALE STRAIGHT RoHS: Compliant | 1340 |
|
$14.4600 / $20.9500 | Buy Now |
DISTI #
V36:1790_06781500
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 | Americas - 18747 |
|
$13.4300 / $15.0600 | Buy Now |
DISTI #
E02:0323_00009570
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2444 | Europe - 1027 |
|
$12.7408 / $17.8535 | Buy Now |
DISTI #
70070226
|
RS | Conn, Rect, Industrial, PCB Socket,160 Cont, Press-In, Sh-Sz 64,Backplane, Straight | HARTING 020216... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15 |
|
$15.5200 / $20.1600 | Buy Now |
DISTI #
HRT02021602201
|
Heilind Electronics | DIN-SIGNAL HARBUS64-160FP-4,5 -5,0C1-2 | Americas - 894 in Stock |
|
$17.2031 / $22.0200 | Buy Now |
DISTI #
73594416
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2302 | Americas - 18747 |
|
$15.0600 | Buy Now |
DISTI #
86924932
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 1027 |
|
$12.6668 / $17.7498 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 160 CONTACT(S), 5 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL... more | 13 |
|
$20.6483 / $21.7350 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 160 CONTACT(S), 5 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, PRESS FIT TERMINAL... more | 13 |
|
$20.6483 / $21.7350 | Buy Now |