-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5091
|
Newark | Connector, din-41612,pcb Mount, plug,160 Contacts, skt,0.1 Pitch, compliant Fit Terminal |Harting 02021601302 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6600 / $47.3100 | Buy Now |
DISTI #
1195-7345-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17 In Stock |
|
$35.0736 / $44.8300 | Buy Now |
DISTI #
617-02021601302
|
Mouser Electronics | DIN 41612 Connectors 160POL HARBUS64 FEM PR-IN TERM 17MM RoHS: Compliant | 0 |
|
$35.5500 / $38.6800 | Order Now |
DISTI #
70735590
|
RS | Backplane Connectors, Wt 28.28 g, 160 Contacts, Har-bus 64 Series | HARTING 02021601302 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6600 / $40.9400 | RFQ |
|
Future Electronics | 41612 DIN 160 Position Female Harbus RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$36.1700 / $37.0600 | Buy Now |
DISTI #
HRT02021601302
|
Heilind Electronics | HAR-BUS 64 FEMALE STRAIGHT 160 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
02021601302
|
TME | DIN-Signal harbus64-160FP-17C1-1w/oFl Min Qty: 100 | 0 |
|
$37.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02021601302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02021601302
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 61076-4-113 | |
Body Breadth | 0.63 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,A,B,C,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |