Part Details for 0202005.HXG by Littelfuse Inc
Overview of 0202005.HXG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202005.HXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5068
|
Newark | Fuse 250V Fa Flat-Pak W/Gull-Wing 5A/ Tube Rohs Compliant: No |Littelfuse 0202005.HXG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.3100 | Buy Now |
DISTI #
0202005.HXG-ND
|
DigiKey | FUSE BOARD MOUNT 5A 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
53 In Stock |
|
$2.3245 / $4.9000 | Buy Now |
DISTI #
576-0202005.HXG
|
Mouser Electronics | Surface Mount Fuses 250V 5A RoHS: Not Compliant | 2715 |
|
$2.7200 / $4.9100 | Buy Now |
DISTI #
75569440
|
RS | FUSE 250V FA FLAT-PAK W/GULL-WING 5A | Littelfuse 0202005.HXG Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 | RFQ |
|
Future Electronics | Fuse 250V Flat pack 5 amps RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.2800 / $2.4600 | Buy Now |
DISTI #
0202005.HXG
|
TTI | Surface Mount Fuses 250V 5A Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 185 In Stock |
|
$2.4500 / $4.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 250VAC 2SMD | 0 |
|
$3.8389 / $4.2228 | RFQ |
Part Details for 0202005.HXG
0202005.HXG CAD Models
0202005.HXG Part Data Attributes
|
0202005.HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202005.HXG
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202005.HXG
This table gives cross-reference parts and alternative options found for 0202005.HXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202005.HXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0202005.URG | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Surface Mount, | 0202005.HXG vs 0202005.URG |