-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J4414
|
Newark | Fuse 250V Fa Flat-Pak W/Gull-Wing 3A/ Tube |Littelfuse 0202003.HXG Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$232.2200 / $254.5100 | Buy Now |
DISTI #
0202003.HXG-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
76 In Stock |
|
$2.3245 / $4.9000 | Buy Now |
DISTI #
576-0202003.HXG
|
Mouser Electronics | Surface Mount Fuses 250V 3A RoHS: Not Compliant | 100 |
|
$2.4900 / $5.2600 | Buy Now |
|
Future Electronics | 202 Series 250 V 3 A Surface Mount Gull Wing Flat-Pack Fast-Acting Fuse RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2800 / $2.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 398 |
|
$2.1491 / $5.2416 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 775 |
|
$1.1939 / $2.9120 | Buy Now |
|
Quest Components | FUSE,3A,250V,FAST ACTING,DIP,2 PIN | 620 |
|
$1.6900 / $3.9000 | Buy Now |
|
Quest Components | FUSE,3A,250V,FAST ACTING,DIP,2 PIN | 620 |
|
$1.6900 / $3.9000 | Buy Now |
|
Quest Components | FUSE,3A,250V,FAST ACTING,DIP,2 PIN | 244 |
|
$3.3023 / $5.3550 | Buy Now |
|
Quest Components | FUSE,3A,250V,FAST ACTING,DIP,2 PIN | 318 |
|
$3.0420 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0202003.HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202003.HXG
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
This table gives cross-reference parts and alternative options found for 0202003.HXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202003.HXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202003.URG | Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0202003.HXG vs 0202003.URG |