Part Details for 0202003.H by Littelfuse Inc
Overview of 0202003.H by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202003.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2353
|
Newark | Fuse 250V Fa Flat-Pak 3A/ Tube |Littelfuse 0202003.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
0202003.H-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC 2DIP Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6846 | Buy Now |
DISTI #
576-0202003.H
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 3A RoHS: Not Compliant | 0 |
|
$2.2400 / $5.1300 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 250VAC 2DIP | 0 |
|
$4.3081 / $4.7389 | RFQ |
Part Details for 0202003.H
0202003.H CAD Models
0202003.H Part Data Attributes:
|
0202003.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202003.H
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202003.H
This table gives cross-reference parts and alternative options found for 0202003.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202003.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37313150000 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202003.H vs 37313150000 |
37313150430 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202003.H vs 37313150430 |
37313150410 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202003.H vs 37313150410 |
0202003.HXG | Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0202003.H vs 0202003.HXG |
0202003.URG | Electric Fuse, Fast Blow, 3A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0202003.H vs 0202003.URG |