Part Details for 0202001.HXG by Littelfuse Inc
Overview of 0202001.HXG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202001.HXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4046
|
Newark | Fuse 250V Fa Flat-Pak W/Gull-Wing 1A/ Tube |Littelfuse 0202001.HXG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.3100 | Buy Now |
DISTI #
0202001.HXG-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
122 In Stock |
|
$2.3221 / $5.0000 | Buy Now |
DISTI #
576-0202001.HXG
|
Mouser Electronics | Surface Mount Fuses 250V 1A RoHS: Not Compliant | 119 |
|
$2.3200 / $4.9400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC 2SMD | 0 |
|
$3.8783 / $4.2661 | RFQ |
Part Details for 0202001.HXG
0202001.HXG CAD Models
0202001.HXG Part Data Attributes
|
0202001.HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202001.HXG
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202001.HXG
This table gives cross-reference parts and alternative options found for 0202001.HXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202001.HXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0675001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.HXG vs 0675001.DRT4 |
34.7215 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.HXG vs 34.7215 |
37311000410 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.HXG vs 37311000410 |
3741100000 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0202001.HXG vs 3741100000 |
0034.7215 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0202001.HXG vs 0034.7215 |
EFF-1BK | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0202001.HXG vs EFF-1BK |
34.7315 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.HXG vs 34.7315 |
MCPMP1A250V | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | SPC Multicomp | 0202001.HXG vs MCPMP1A250V |
37311000430 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.HXG vs 37311000430 |
0674001.DRT4 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.HXG vs 0674001.DRT4 |