Part Details for 0201ZK4R1BBSTR\500 by Kyocera AVX Components
Overview of 0201ZK4R1BBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZK4R1BBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-0201ZK4R1BBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1978 | Buy Now |
DISTI #
0201ZK4R1BBSTR\500
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ?60ppm/?C, 4.1pF, ?0.1pf, ACCU-P, ?7"T/R ?k - Tape and Reel (Alt: 0201ZK4R1BBSTR\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
581-0201ZK4R1BBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 4.1pF .1pFTol Th inFilm 0201 RoHS: Compliant | 0 |
|
$0.1970 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
0201ZK4R1BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 10V 4.1pF .1pFTol Th inFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2000 / $0.2080 | Buy Now |