There are no models available for this part yet.
Overview of 0201ZJA95PBSTR\500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201ZJA95PBSTR\500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-0201ZJA95PBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.2874 / $0.3337 | Buy Now | |
DISTI #
581-0201ZJA95PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 1.95pF .02pFTol ThinFilm 0201 RoHS: Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now | ||
DISTI #
C1S127007243929
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.1880 | Buy Now |