Part Details for 0201ZJ1R2PBSTR by Kyocera AVX Components
Results Overview of 0201ZJ1R2PBSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0201ZJ1R2PBSTR Information
0201ZJ1R2PBSTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0201ZJ1R2PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-0201ZJ1R2PBSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2596 / $0.2960 | Buy Now |
DISTI #
0201ZJ1R2PBSTR
|
Avnet Americas | Cap Film 1.2pF 10V 0.02pF Flat Wraparound 125?C T/R - Tape and Reel (Alt: 0201ZJ1R2PBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2651 / $0.2706 | Buy Now |
DISTI #
581-0201ZJ1R2PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 1.2pF Tol .02pF Thin Film 0201 RoHS: Compliant | 0 |
|
$0.2810 / $0.3050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2700 | Buy Now |
DISTI #
0201ZJ1R2PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 10V 1.2pF .02pFTol T hinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3000 | Buy Now |
Part Details for 0201ZJ1R2PBSTR
0201ZJ1R2PBSTR CAD Models
0201ZJ1R2PBSTR Part Data Attributes
|
0201ZJ1R2PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZJ1R2PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 1.6667% +Tol, 1.6667% -Tol, -/+30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |