-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0890
|
Newark | Ceramic Capacitor 2200Pf, 10V, X5R, 10%, 0201, Full Reel, Capacitance:2200Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0201ZD222KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0690 | Buy Now |
DISTI #
60R6120
|
Newark | Capacitor Ceramic 2200Pf, 10V, X5R, 10%, 0201, Capacitance:2200Pf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 0201ZD222KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
KGM03AR51A222KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51A222KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0591 | Buy Now |
DISTI #
KGM03AR51A222KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 10 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51A222KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0766 | Buy Now |
DISTI #
581-0201ZD222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A222KH NEW GLOBAL PN 10V 2200pF A 581-KGM03AR51A222KH RoHS: Compliant | 333038 |
|
$0.0600 / $0.3700 | Buy Now |
|
Future Electronics | 0201 2.2 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 30000Reel |
|
$0.0589 / $0.0630 | Buy Now |
|
Bristol Electronics | 1391 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0022 uF, SURFACE MOUNT, 0201 | 14705 |
|
$0.0077 / $0.0408 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0022 uF, SURFACE MOUNT, 0201 | 5960 |
|
$0.0153 / $0.0765 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0022 uF, SURFACE MOUNT, 0201 | 1112 |
|
$0.0090 / $0.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0201ZD222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 0201ZD222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU01ZD222KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0201, | 0201ZD222KAT2A vs AU01ZD222KAG9A |
GRM033R61A222KA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201ZD222KAT2A vs GRM033R61A222KA01C |
GRM033R61A222KA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201ZD222KAT2A vs GRM033R61A222KA01W |
CM03X5R222K10KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, 0201, | 0201ZD222KAT2A vs CM03X5R222K10KB |
C0201X5R100-222KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | 0201ZD222KAT2A vs C0201X5R100-222KNP |
C0603X5R222KDBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, 0201, | 0201ZD222KAT2A vs C0603X5R222KDBS |
C0201X5R100-222KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0201, | 0201ZD222KAT2A vs C0201X5R100-222KPR |
VJ0201G222KXQCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0201ZD222KAT2A vs VJ0201G222KXQCW1BC |
C0201X5R100-222KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0022uF, 0201, | 0201ZD222KAT2A vs C0201X5R100-222KGD |
GRT033R61A222KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | 0201ZD222KAT2A vs GRT033R61A222KE01D |