0201YJ3R6BBWTR
Kyocera AVX Components
Description: Film Capacitor, Silicon Dioxide And Nitride, 16V, 2.7778% +Tol, 2.7778% -Tol, -/+30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP

Overview of 0201YJ3R6BBWTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for 0201YJ3R6BBWTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 0201YJ3R6BBWTR
Avnet Americas - Tape and Reel (Alt: 0201YJ3R6BBWTR) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.1841
$0.1841 Buy Now

CAD Models for 0201YJ3R6BBWTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201YJ3R6BBWTR by Kyocera AVX Components

0201YJ3R6BBWTR
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0201
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Additional Feature
CAPACITANCE TOLERANCE IS 0.1 PICO FARAD
Capacitance
0.0000036 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON DIOXIDE AND NITRIDE
Height
0.225 mm
JESD-609 Code
e0
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2.7778%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7/13 INCH
Positive Tolerance
2.7778%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-STD-202F
Size Code
0201
Surface Mount
YES
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.325 mm
Want to compare parts?
  1. 0201YJ3R6BBWTR
    Kyocera AVX Components
    Film Capacitor, Silicon Dioxide And Nitride, 16V, 2.7778% +Tol, 2.7778% -Tol, -/+30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201YJ3R6BBWTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201YJ3R6BBWTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0201YJ3R6BBWTR would you like to use for your alert(s)?
  • Please alert me when 0201YJ3R6BBWTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201YJ3R6BBWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201YJ3R6BBWTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201YJ3R6BBWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201YJ3R6BBWTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201YJ3R6BBWTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: