Part Details for 0201X104K100CT by Walsin Technology Corporation
Overview of 0201X104K100CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201X104K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6190
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201X104K100CT Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
70AK3313
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Walsin 0201X104K100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 763 |
|
$0.0180 | Buy Now |
DISTI #
1292-1160-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
836155 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
791-0201X104K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF +/ -10% 10V RoHS: Compliant | 164649 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.1 uF 10 V ±10 %Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
0201X104K100CT
|
TME | Capacitor: ceramic, MLCC, 100nF, 10V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0009 | RFQ |
|
NAC | 0201 MLCC X5R 0.1 uF +/ -10% 10 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.0040 / $0.0400 | Buy Now |
DISTI #
SMC-0201X104K100CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1440000 |
|
RFQ |
Part Details for 0201X104K100CT
0201X104K100CT CAD Models
0201X104K100CT Part Data Attributes:
|
0201X104K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201X104K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201X104K100CT
This table gives cross-reference parts and alternative options found for 0201X104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201X104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R104KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, GREEN | Darfon Corporation | 0201X104K100CT vs C0603X5R104KDTS |
AC0201KRX5R6BB104 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201X104K100CT vs AC0201KRX5R6BB104 |
KGM03AR51A104KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201X104K100CT vs KGM03AR51A104KN |
LMK063BJ104KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201X104K100CT vs LMK063BJ104KP-T |
0201BW104K100YT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Knowles Capacitors | 0201X104K100CT vs 0201BW104K100YT |
885012104002 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 0201X104K100CT vs 885012104002 |
0201B104K100SNT | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0201 | Capax Technologies Inc | 0201X104K100CT vs 0201B104K100SNT |
0201B104K100SNT- | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | 0201X104K100CT vs 0201B104K100SNT- |