Part Details for 0201X103K6R3CT by Walsin Technology Corporation
Overview of 0201X103K6R3CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201X103K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1159-1-ND
|
DigiKey | CAP CER 10000PF 6.3V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14841 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
DISTI #
791-0201X103K6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10% 6.3V RoHS: Compliant | 17820 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
0201X103K6R3CT
|
Avnet Asia | Cap Ceramic 0.01uF 6.3V X5R 10% SMD 0201 85?C Paper T/R (Alt: 0201X103K6R3CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0201X103K6R3CT
0201X103K6R3CT CAD Models
0201X103K6R3CT Part Data Attributes
|
0201X103K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201X103K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201X103K6R3CT
This table gives cross-reference parts and alternative options found for 0201X103K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201X103K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X103K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0201X103K6R3CT vs 0201X103K6R3CG |
CL03A103KQ3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | 0201X103K6R3CT vs CL03A103KQ3NNNL |
AU016D103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Kyocera AVX Components | 0201X103K6R3CT vs AU016D103KA79A |
CL03A103KQ3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0201X103K6R3CT vs CL03A103KQ3NNNC |
C0201X5R6R3-103KSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | 0201X103K6R3CT vs C0201X5R6R3-103KSNP |
CL03A103KQ3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | 0201X103K6R3CT vs CL03A103KQ3ANNL |
SCM04D103KJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | 0201X103K6R3CT vs SCM04D103KJNC |
CL03A103KQ3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | 0201X103K6R3CT vs CL03A103KQ3GLNC |
CC0201KRX5R5BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0201X103K6R3CT vs CC0201KRX5R5BB103 |
CL03A103KQ3GNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | 0201X103K6R3CT vs CL03A103KQ3GNNL |