There are no models available for this part yet.
Overview of 0201WMF220JTEE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201WMF220JTEE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0201WMF220JTEE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0201 1/20W 1% T/R-15000 RoHS: Compliant | 90000 |
|
$0.0010 | Buy Now | |
DISTI #
0201WMF220JTEE
|
TME | Resistor: thick film, SMD, 0201, 22Ω, 50mW, ±1%, -55÷125°C Min Qty: 100 | 28600 |
|
$0.0018 / $0.0108 | Buy Now |