Part Details for 0201WMF1651TEE by Uniohm Corp
Overview of 0201WMF1651TEE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMF1651TEE
0201WMF1651TEE CAD Models
0201WMF1651TEE Part Data Attributes
|
0201WMF1651TEE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0201WMF1651TEE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMF1651TEE
This table gives cross-reference parts and alternative options found for 0201WMF1651TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMF1651TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0201FT1K65-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 0201WMF1651TEE vs RMCS0201FT1K65-HP |
RMCP0201FT1K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 0201WMF1651TEE vs RMCP0201FT1K65 |
RK73H1HTTA1651F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 0201WMF1651TEE vs RK73H1HTTA1651F |
RMCS0201FG1K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201WMF1651TEE vs RMCS0201FG1K65 |
RK73H1HTBK1651F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 0201WMF1651TEE vs RK73H1HTBK1651F |
RMC1/20-1651FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201WMF1651TEE vs RMC1/20-1651FB |
WR02X1651FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | 0201WMF1651TEE vs WR02X1651FDL |
WR02X1651FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | 0201WMF1651TEE vs WR02X1651FAL |
RMCS1/201.65K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201WMF1651TEE vs RMCS1/201.65K1%A |
RK73H1HRTTA1651F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1650ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | 0201WMF1651TEE vs RK73H1HRTTA1651F |