0201U3R3G250GT-B
Capax Technologies Inc
Description: Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201,

Overview of 0201U3R3G250GT-B by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201U3R3G250GT-B by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201U3R3G250GT-B by Capax Technologies Inc

0201U3R3G250GT-B
Capax Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.305 mm
JESD-609 Code
e4
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.254 mm
Want to compare parts?
  1. 0201U3R3G250GT-B
    Capax Technologies Inc
    Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201,
    VS

Alternate Parts for 0201U3R3G250GT-B

This table gives cross-reference parts and alternative options found for 0201U3R3G250GT-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201U3R3G250GT-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201U3R3G250SW-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250SW-B
0201U3R3G250ST-C Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250ST-C
0201U3R3G250ST-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250ST-B
0201U3R3G250ST- Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250ST-
0201G3R3G250SNT-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201G3R3G250SNT-B
0201G3R3G250SW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201G3R3G250SW-A
0201U3R3G250SW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250SW-A
0201U3R3G250SW-C Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250SW-C
0201U3R3G250GW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201U3R3G250GW-A
0201G3R3G250GT-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250GT-B vs 0201G3R3G250GT-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201U3R3G250GT-B by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201U3R3G250GT-B by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 0201U3R3G250GT-B would you like to use for your alert(s)?
  • Please alert me when 0201U3R3G250GT-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201U3R3G250GT-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201U3R3G250GT-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201U3R3G250GT-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201U3R3G250GT-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201U3R3G250GT-B by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: