Part Details for 0201DS-0N5XKLU by Coilcraft Inc
Overview of 0201DS-0N5XKLU by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201DS-0N5XKLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285584RL
|
Farnell | INDUCTOR, 0.5NH, 10%, 23.5GHZ, RF, SMD RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.4740 / $0.6395 | Buy Now |
DISTI #
2285584
|
Farnell | INDUCTOR, 0.5NH, 10%, 23.5GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4740 / $1.2916 | Buy Now |
Part Details for 0201DS-0N5XKLU
0201DS-0N5XKLU CAD Models
0201DS-0N5XKLU Part Data Attributes:
|
0201DS-0N5XKLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0201DS-0N5XKLU
Coilcraft Inc
General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.0005 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.46 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 29 | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 0.0235 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Platinum (Ag/Pt) - with Glass Frit | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0201DS-0N5XKLU
This table gives cross-reference parts and alternative options found for 0201DS-0N5XKLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201DS-0N5XKLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201DS-0N5XKTW | General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Coilcraft Inc | 0201DS-0N5XKLU vs 0201DS-0N5XKTW |
0201DS-0N5XKTU | General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Coilcraft Inc | 0201DS-0N5XKLU vs 0201DS-0N5XKTU |