Part Details for 0201CG220J500NT by Fenghua (HK) Electronics Ltd
Overview of 0201CG220J500NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201CG220J500NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 22pF C0G 5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 326528 |
|
$0.0004 / $0.0007 | Buy Now |