Part Details for 0201ZD223KAT2A by Kyocera AVX Components
Overview of 0201ZD223KAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201ZD223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM03AR51A223KH
|
Avnet Americas | Cap Ceramic 0.022uF 10V X5R 10% SMD 0201 85?C T/R - Tape and Reel (Alt: KGM03AR51A223KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0201ZD223KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for 0201ZD223KAT2A
0201ZD223KAT2A CAD Models
0201ZD223KAT2A Part Data Attributes
|
0201ZD223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD223KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZD223KAT2A
This table gives cross-reference parts and alternative options found for 0201ZD223KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD223KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R223KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Darfon Corporation | 0201ZD223KAT2A vs C0603X5R223KDTS |
GMC02X5R223K10NTLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 0201ZD223KAT2A vs GMC02X5R223K10NTLF |
GRM033R61A223KE84E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 0201ZD223KAT2A vs GRM033R61A223KE84E |
223824853641 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | YAGEO Corporation | 0201ZD223KAT2A vs 223824853641 |
GMC02X5R223K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Cal-Chip Electronics | 0201ZD223KAT2A vs GMC02X5R223K10NTD |
0201X223K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201ZD223KAT2A vs 0201X223K100CG |
0201ZD223KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD223KAT2A vs 0201ZD223KAT4A |
CMC-010/223KX50201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | Tecate Group | 0201ZD223KAT2A vs CMC-010/223KX50201T |
CMC-010/223KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201ZD223KAT2A vs CMC-010/223KX50201T13F |
0201X223K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201ZD223KAT2A vs 0201X223K100CT |