There are no models available for this part yet.
Overview of 0201ZC682KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201ZC682KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R6886
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0201ZC682KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now | |
DISTI #
KGM03AR71A682KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 10 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71A682KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM03AR71A682KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 10 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71A682KH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now | |
DISTI #
581-0201ZC682KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A682KH NEW GLOBAL PN 10V 6800pF A 581-KGM03AR71A682KH RoHS: Compliant | 17956 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | 0201 6800 pF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0766 | Buy Now | ||
Future Electronics | 0201 6800 pF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0766 | Buy Now | ||
DISTI #
0201ZC682KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A682KH NEW GLOBAL PN 10V 6800pF A 581-KGM03AR71A682KH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0097 | Buy Now | |
DISTI #
KGM03AR71A682KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 10 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR71A682KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0201ZC682KAT2A by Kyocera AVX Components
Part Data Attributes for 0201ZC682KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0201
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 0201ZC682KAT2A
This table gives cross-reference parts and alternative options found for 0201ZC682KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC682KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM033R71A682KA03J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201ZC682KAT2A vs GCM033R71A682KA03J |
MMASL063SB7682KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC682KAT2A vs MMASL063SB7682KFCA01 |
MCASL063SB7682KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC682KAT2A vs MCASL063SB7682KFCA1J |
VJ0201Y682KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0201ZC682KAT2A vs VJ0201Y682KXQCW1BC |
CC0201KRX7R6BB682 | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0201ZC682KAT2A vs CC0201KRX7R6BB682 |
GRM033R71A682KA01D | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201ZC682KAT2A vs GRM033R71A682KA01D |
GMD033R71A682KA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201ZC682KAT2A vs GMD033R71A682KA01J |
CC0201KPX7R6BB682 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201ZC682KAT2A vs CC0201KPX7R6BB682 |
MBASL063SB7682KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC682KAT2A vs MBASL063SB7682KFCA18 |
GRM033R71A682KA01J | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201ZC682KAT2A vs GRM033R71A682KA01J |