Part Details for 0201ZC472KAT7A by Kyocera AVX Components
Overview of 0201ZC472KAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201ZC472KAT7A
0201ZC472KAT7A CAD Models
0201ZC472KAT7A Part Data Attributes
|
0201ZC472KAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZC472KAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Specified Cap value On Request | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0201(10 V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZC472KAT7A
This table gives cross-reference parts and alternative options found for 0201ZC472KAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZC472KAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X7R472K10AP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | 0201ZC472KAT7A vs CM03X7R472K10AP |
C0201X7R100-472KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201ZC472KAT7A vs C0201X7R100-472KGE |
GMC02X7R472K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 0201ZC472KAT7A vs GMC02X7R472K10NT-LF |
CL03B472KP3NNNC | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 0201ZC472KAT7A vs CL03B472KP3NNNC |
0201ZC472KA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZC472KAT7A vs 0201ZC472KA74A |
CL03B472KP3GCNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | Samsung Electro-Mechanics | 0201ZC472KAT7A vs CL03B472KP3GCNE |
MMASL063SB7472KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZC472KAT7A vs MMASL063SB7472KFCA01 |
CL03B472KP3NLND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | Samsung Electro-Mechanics | 0201ZC472KAT7A vs CL03B472KP3NLND |
100R05W472KV6T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | Johanson Dielectrics Inc | 0201ZC472KAT7A vs 100R05W472KV6T |
100R05W472KV4T | Cap,Ceramic,4.7nF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0201 Case | Johanson Dielectrics Inc | 0201ZC472KAT7A vs 100R05W472KV4T |