Part Details for 0201ZA6R8CA12A by Kyocera AVX Components
Overview of 0201ZA6R8CA12A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201ZA6R8CA12A
0201ZA6R8CA12A CAD Models
0201ZA6R8CA12A Part Data Attributes
|
0201ZA6R8CA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZA6R8CA12A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Pd/Ag Termination | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZA6R8CA12A
This table gives cross-reference parts and alternative options found for 0201ZA6R8CA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZA6R8CA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT03N6R8C100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201ZA6R8CA12A vs MT03N6R8C100CG |
RF03N6R8C100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0201ZA6R8CA12A vs RF03N6R8C100CG |
0201ZA6R8CA14A | Ceramic Capacitor, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | 0201ZA6R8CA12A vs 0201ZA6R8CA14A |
0201ZA6R8CAT4A | Ceramic Capacitor, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZA6R8CA12A vs 0201ZA6R8CAT4A |
0201ZA6R8CA72A | Ceramic Capacitor, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | 0201ZA6R8CA12A vs 0201ZA6R8CA72A |
0201ZA6R8CA74A | Ceramic Capacitor, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | 0201ZA6R8CA12A vs 0201ZA6R8CA74A |
CMC-010/6R8CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201ZA6R8CA12A vs CMC-010/6R8CN0201TF |
CMC-010/6R8CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201ZA6R8CA12A vs CMC-010/6R8CN0201WF |
GUQ02CG6R8C10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 0201ZA6R8CA12A vs GUQ02CG6R8C10NT |
CALC0201N100A6R8C-T70 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 0201ZA6R8CA12A vs CALC0201N100A6R8C-T70 |