Part Details for 0201ZA150KAT9A by Kyocera AVX Components
Overview of 0201ZA150KAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201ZA150KAT9A
0201ZA150KAT9A CAD Models
0201ZA150KAT9A Part Data Attributes
|
0201ZA150KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZA150KAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Pd/Ag Termination | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201ZA150KAT9A
This table gives cross-reference parts and alternative options found for 0201ZA150KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZA150KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZA150KA12A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Kyocera AVX Components | 0201ZA150KAT9A vs 0201ZA150KA12A |
C0201C150K8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | KEMET Corporation | 0201ZA150KAT9A vs C0201C150K8GAL |
0201ZA150KA74A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Kyocera AVX Components | 0201ZA150KAT9A vs 0201ZA150KA74A |
C0201C150K8GACTU | Capacitor, Ceramic, Chip, General Purpose, 15pF, 6.3V, ±10%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0201ZA150KAT9A vs C0201C150K8GACTU |
0201ZA150KA19A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Kyocera AVX Components | 0201ZA150KAT9A vs 0201ZA150KA19A |
C0201C150K8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | KEMET Corporation | 0201ZA150KAT9A vs C0201C150K8GAC |
0201ZA150KA79A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Kyocera AVX Components | 0201ZA150KAT9A vs 0201ZA150KA79A |
0201ZA150KA72A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | Kyocera AVX Components | 0201ZA150KAT9A vs 0201ZA150KA72A |
CMC-010/150KN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201ZA150KAT9A vs CMC-010/150KN0201WF |