Part Details for 0201WMJ082JTEE by Uniohm Corp
Overview of 0201WMJ082JTEE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMJ082JTEE
0201WMJ082JTEE CAD Models
0201WMJ082JTEE Part Data Attributes
|
0201WMJ082JTEE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0201WMJ082JTEE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMJ082JTEE
This table gives cross-reference parts and alternative options found for 0201WMJ082JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMJ082JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/20-8R2JPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201WMJ082JTEE vs RMC1/20-8R2JPA |
AF0201JR-078R2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, | 0201WMJ082JTEE vs AF0201JR-078R2L |
RMGW06-8R2JPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | 0201WMJ082JTEE vs RMGW06-8R2JPA |
RMC1/20-8R2JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201WMJ082JTEE vs RMC1/20-8R2JB |
AF0201JR-138R2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | 0201WMJ082JTEE vs AF0201JR-138R2L |
RMSW06-8R2JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | 0201WMJ082JTEE vs RMSW06-8R2JB |
AC0201JR-078R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | 0201WMJ082JTEE vs AC0201JR-078R2L |