Datasheets
0201U3R3G250SNW-B by: Capax Technologies Inc

Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201,

Part Details for 0201U3R3G250SNW-B by Capax Technologies Inc

Overview of 0201U3R3G250SNW-B by Capax Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0201U3R3G250SNW-B

0201U3R3G250SNW-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0201U3R3G250SNW-B Part Data Attributes

0201U3R3G250SNW-B Capax Technologies Inc
Buy Now Datasheet
Compare Parts:
0201U3R3G250SNW-B Capax Technologies Inc Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.305 mm
JESD-609 Code e3
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.254 mm

Alternate Parts for 0201U3R3G250SNW-B

This table gives cross-reference parts and alternative options found for 0201U3R3G250SNW-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201U3R3G250SNW-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0201U3R3G250SW-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250SW-B
0201U3R3G250ST-C Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250ST-C
0201U3R3G250ST-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250ST-B
0201U3R3G250ST- Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250ST-
0201U3R3G250GT-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250GT-B
0201G3R3G250SNT-B Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201G3R3G250SNT-B
0201G3R3G250SW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201G3R3G250SW-A
0201U3R3G250SW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250SW-A
0201U3R3G250SW-C Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250SW-C
0201U3R3G250GW-A Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, Capax Technologies Inc 0201U3R3G250SNW-B vs 0201U3R3G250GW-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201U3R3G250SNW-B by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201U3R3G250SNW-B by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 0201U3R3G250SNW-B would you like to use for your alert(s)?
  • Please alert me when 0201U3R3G250SNW-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201U3R3G250SNW-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201U3R3G250SNW-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201U3R3G250SNW-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201U3R3G250SNW-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201U3R3G250SNW-B by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: