Part Details for 0201N5R0C250CT by Walsin Technology Corporation
Overview of 0201N5R0C250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N5R0C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0201N5R0C250CTTR-ND
|
DigiKey | CAP CER 5PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0011 | Buy Now |
DISTI #
791-0201N5R0C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.0pF,+-0.25%,25V RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
DISTI #
0201N5R0C250CT
|
TME | Capacitor: ceramic, MLCC, 5pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0011 | RFQ |
DISTI #
0201N5R0C250CT
|
Avnet Asia | MULTILAYER CERAMIC CAPACITORS (Alt: 0201N5R0C250CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0201N5R0C250CT
0201N5R0C250CT CAD Models
0201N5R0C250CT Part Data Attributes
|
0201N5R0C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N5R0C250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N5R0C250CT
This table gives cross-reference parts and alternative options found for 0201N5R0C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N5R0C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRP0335C1E5R0CD01E | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 25V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP | 0201N5R0C250CT vs GRP0335C1E5R0CD01E |
CBR02C509C3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201N5R0C250CT vs CBR02C509C3GAC |
MA0201CG5R0C250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | 0201N5R0C250CT vs MA0201CG5R0C250 |
C0201C0G250-5R0JPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | 0201N5R0C250CT vs C0201C0G250-5R0JPBE |
C0201C0G250-5R0CNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | 0201N5R0C250CT vs C0201C0G250-5R0CNU |
GJM0335C1E5R0CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201N5R0C250CT vs GJM0335C1E5R0CB01J |
C0201C0G250-5R0JPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0201N5R0C250CT vs C0201C0G250-5R0JPBD |
C0201C0G250-5R0CGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0201N5R0C250CT vs C0201C0G250-5R0CGR |
C0603C0G1E050C | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | 0201N5R0C250CT vs C0603C0G1E050C |
C0201C0G250-5R0CPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | 0201N5R0C250CT vs C0201C0G250-5R0CPBE |