Part Details for 0201N1R8A500CG by Walsin Technology Corporation
Overview of 0201N1R8A500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201N1R8A500CG
0201N1R8A500CG CAD Models
0201N1R8A500CG Part Data Attributes
|
0201N1R8A500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N1R8A500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N1R8A500CG
This table gives cross-reference parts and alternative options found for 0201N1R8A500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N1R8A500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H1R8WA01D | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201N1R8A500CG vs GRM0335C1H1R8WA01D |
CQ0201APNPO9BN1R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201N1R8A500CG vs CQ0201APNPO9BN1R8 |
RF03N1R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0201N1R8A500CG vs RF03N1R8A500CG |
GJM0335C1H1R8WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 0201N1R8A500CG vs GJM0335C1H1R8WB01W |
NMC-Q0201NPO1R8A50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 0201N1R8A500CG vs NMC-Q0201NPO1R8A50TRPF |
GRM0335C1H1R8WA01J | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201N1R8A500CG vs GRM0335C1H1R8WA01J |
GRM0335C1H1R8WD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N1R8A500CG vs GRM0335C1H1R8WD01C |
CQ0201ARNPO9BN1R8 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0201N1R8A500CG vs CQ0201ARNPO9BN1R8 |
GRM0335C1H1R8WD01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201N1R8A500CG vs GRM0335C1H1R8WD01B |
C0201HQN500-1R8ANE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201N1R8A500CG vs C0201HQN500-1R8ANE |