Part Details for 0201N100J250CT by Walsin Technology Corporation
Overview of 0201N100J250CT by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N100J250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6180
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |WALSIN 0201N100J250CT RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0020 | Buy Now |
DISTI #
70AK3303
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |WALSIN 0201N100J250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14006 |
|
$0.0030 / $0.0180 | Buy Now |
DISTI #
1292-1129-1-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
144696 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
791-0201N100J250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF +-5% 25V RoHS: Compliant | 46394 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 10PF 0201 COG/NPO 25V +/-5 Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
77782671
|
Verical | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 38500 Package Multiple: 100 | Americas - 42800 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
0201N100J250CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 100 | 42800 |
|
$0.0013 / $0.0104 | Buy Now |
DISTI #
0201N100J250CT
|
Avnet Asia | Cap Ceramic 10pF 25V C0G 5% SMD 0201 125?C Paper T/R (Alt: 0201N100J250CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0201 Capacitance10pF Tolerance5% Voltage Rating25V Temperature CoefficientMaterialC0GNP0 | 82726 |
|
$0.0010 / $0.0029 | Buy Now |
Part Details for 0201N100J250CT
0201N100J250CT CAD Models
0201N100J250CT Part Data Attributes
|
0201N100J250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N100J250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N100J250CT
This table gives cross-reference parts and alternative options found for 0201N100J250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N100J250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0201C100J3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201N100J250CT vs C0201C100J3GAC |
GRM0335C1E100JA01D | Murata Manufacturing Co Ltd | $0.0034 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | 0201N100J250CT vs GRM0335C1E100JA01D |
250R05L100JT4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | 0201N100J250CT vs 250R05L100JT4W |
CALC0201N250A100J-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | 0201N100J250CT vs CALC0201N250A100J-T15 |
C0201HQN250-100JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201N100J250CT vs C0201HQN250-100JGP |
02013A100JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | 0201N100J250CT vs 02013A100JA72A |
CL03C100DA3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 0201N100J250CT vs CL03C100DA3NNNC |
C0603C0G1E100DTX | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 0201N100J250CT vs C0603C0G1E100DTX |
0201CG100J250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | 0201N100J250CT vs 0201CG100J250NT |
CL03C100DA3NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 0201N100J250CT vs CL03C100DA3NCNC |