Part Details for 0201DS-1N3XJSW by Coilcraft Inc
Overview of 0201DS-1N3XJSW by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201DS-0N5XKLU | Coilcraft Inc | General Purpose Inductor, 0.0005uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-1N2XJLU | Coilcraft Inc | General Purpose Inductor, 0.0012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201DS-2N4XJLU | Coilcraft Inc | General Purpose Inductor, 0.0024uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT |
Part Details for 0201DS-1N3XJSW
0201DS-1N3XJSW CAD Models
0201DS-1N3XJSW Part Data Attributes
|
0201DS-1N3XJSW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0201DS-1N3XJSW
Coilcraft Inc
General Purpose Inductor, 0.0013uH, 5%, 1 Element, Ceramic-Core, SMD, 0202, CHIP, 0201
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0202 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.45 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.46 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 0.0176 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |