0201CG820J8B20D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 0201CG820J8B20D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201CG820J8B20D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201CG820J8B20D by YAGEO Corporation

0201CG820J8B20D
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0201CG820J8B20D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0201CG820J8B20D

This table gives cross-reference parts and alternative options found for 0201CG820J8B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG820J8B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C820JA3NNWH Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics 0201CG820J8B20D vs CL03C820JA3NNWH
C0201HQN250-820JNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 0201CG820J8B20D vs C0201HQN250-820JNP
MC01JTN250820 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, LEAD FREE Viking Tech Corp 0201CG820J8B20D vs MC01JTN250820
ERC0201NPO820J25B CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000082uF, SURFACE MOUNT, 0201, CHIP KEMET Corporation 0201CG820J8B20D vs ERC0201NPO820J25B
C0201N820J250NV Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, LEAD FREE Hitano Enterprise Corp 0201CG820J8B20D vs C0201N820J250NV
NMC-L0201NPO820J25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT NIC Components Corp 0201CG820J8B20D vs NMC-L0201NPO820J25TRPF
0201CG820J8B30M Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 0201CG820J8B20D vs 0201CG820J8B30M
ERC0201NPO820J25T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000082uF, SURFACE MOUNT, 0201, CHIP KEMET Corporation 0201CG820J8B20D vs ERC0201NPO820J25T
C0201HQN250-820JNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 0201CG820J8B20D vs C0201HQN250-820JNE
C0201HQN250-820JG6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD 0201CG820J8B20D vs C0201HQN250-820JG6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201CG820J8B20D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201CG820J8B20D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 0201CG820J8B20D would you like to use for your alert(s)?
  • Please alert me when 0201CG820J8B20D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201CG820J8B20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201CG820J8B20D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201CG820J8B20D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201CG820J8B20D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201CG820J8B20D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: