Part Details for 0201CG3R3B250AB by Skywell Technology Inc
Overview of 0201CG3R3B250AB by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG3R3B250AB
0201CG3R3B250AB CAD Models
0201CG3R3B250AB Part Data Attributes
|
0201CG3R3B250AB
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0201CG3R3B250AB
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0201CG(25V,LT5PF) | |
Size Code | 0201 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.3 mm |
Alternate Parts for 0201CG3R3B250AB
This table gives cross-reference parts and alternative options found for 0201CG3R3B250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG3R3B250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG3R3B250BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Skywell Technology Inc | 0201CG3R3B250AB vs 0201CG3R3B250BA |
C0603NPO339BFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Darfon Corporation | 0201CG3R3B250AB vs C0603NPO339BFWS |
0201U3R3B250SNW-A | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Capax Technologies Inc | 0201CG3R3B250AB vs 0201U3R3B250SNW-A |
0201G3R3B250ST-B | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Capax Technologies Inc | 0201CG3R3B250AB vs 0201G3R3B250ST-B |
0201G3R3B250SNW-B | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Capax Technologies Inc | 0201CG3R3B250AB vs 0201G3R3B250SNW-B |
0201U3R3B250GW-C | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Capax Technologies Inc | 0201CG3R3B250AB vs 0201U3R3B250GW-C |
250R05N3R3BV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Johanson Dielectrics Inc | 0201CG3R3B250AB vs 250R05N3R3BV6T |
0201U3R3B250SNW-C | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Capax Technologies Inc | 0201CG3R3B250AB vs 0201U3R3B250SNW-C |
CMC-025/3R3BN0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Tecate Group | 0201CG3R3B250AB vs CMC-025/3R3BN0201T13 |
NMC0201NPO3R3B25TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0201, | NIC Components Corp | 0201CG3R3B250AB vs NMC0201NPO3R3B25TRP7C3F |