Part Details for 0201CG270J8B200 by YAGEO Corporation
Overview of 0201CG270J8B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201CG270J8B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201 | 14947 |
|
Buy Now |
Part Details for 0201CG270J8B200
0201CG270J8B200 CAD Models
0201CG270J8B200 Part Data Attributes
|
0201CG270J8B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG270J8B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG270J8B200
This table gives cross-reference parts and alternative options found for 0201CG270J8B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG270J8B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CG270J25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201CG270J8B200 vs CM03CG270J25AL |
250R05L270JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0201CG270J8B200 vs 250R05L270JG4Y |
250R05L270JV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 0201CG270J8B200 vs 250R05L270JV4T |
250R05L270JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0201CG270J8B200 vs 250R05L270JV4Y |
CM03CG270J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0201CG270J8B200 vs CM03CG270J25AT |
KGM03ACG1E270JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG270J8B200 vs KGM03ACG1E270JN |
C0201HQN250-270JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 0201CG270J8B200 vs C0201HQN250-270JG6E |
02013A270JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG270J8B200 vs 02013A270JA79A |
CM03CG270J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0201CG270J8B200 vs CM03CG270J25AT |
250R05L270JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 0201CG270J8B200 vs 250R05L270JT4Y |