Part Details for 0201CG220J250BA by Skywell Technology Inc
Overview of 0201CG220J250BA by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0201CG220J250BA
0201CG220J250BA CAD Models
0201CG220J250BA Part Data Attributes
|
0201CG220J250BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0201CG220J250BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Manufacturer Series | NP0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0201CG(25V)J | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |