Part Details for 0201CG1R2C9B20D by YAGEO Corporation
Overview of 0201CG1R2C9B20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG1R2C9B20D
0201CG1R2C9B20D CAD Models
0201CG1R2C9B20D Part Data Attributes
|
0201CG1R2C9B20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG1R2C9B20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0201CG1R2C9B20D
This table gives cross-reference parts and alternative options found for 0201CG1R2C9B20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG1R2C9B20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201CG1R2C9B20M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 0201CG1R2C9B20M |
0201CG1R2C9B30L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 0201CG1R2C9B30L |
02015A1R2CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG1R2C9B20D vs 02015A1R2CAT7A |
0201CG1R2C9B30M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 0201CG1R2C9B30M |
223886855128 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 223886855128 |
NMC0201NPO1R2C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 0201CG1R2C9B20D vs NMC0201NPO1R2C50TRPLP3KF |
0201CG1R2C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 0201CG1R2C9B200 |
0201CG1R2C9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs 0201CG1R2C9B300 |
CC0201CRNPO9N1R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201CG1R2C9B20D vs CC0201CRNPO9N1R2 |