Part Details for 0201CG100F9B300 by YAGEO Corporation
Overview of 0201CG100F9B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG100F9B300
0201CG100F9B300 CAD Models
0201CG100F9B300 Part Data Attributes
|
0201CG100F9B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG100F9B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG100F9B300
This table gives cross-reference parts and alternative options found for 0201CG100F9B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG100F9B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO100F50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | NIC Components Corp | 0201CG100F9B300 vs NMC0201NPO100F50TRP3K |
NMC0201NPO100F50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | NIC Components Corp | 0201CG100F9B300 vs NMC0201NPO100F50TRP7C3F |
CMC-050/100FN0201W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Tecate Group | 0201CG100F9B300 vs CMC-050/100FN0201W |
02015A100FA17A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Kyocera AVX Components | 0201CG100F9B300 vs 02015A100FA17A |
SCM04C100FBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Surge Components Inc | 0201CG100F9B300 vs SCM04C100FBNH |
02015A100FA19A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Kyocera AVX Components | 0201CG100F9B300 vs 02015A100FA19A |
0201CG100F9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | YAGEO Corporation | 0201CG100F9B300 vs 0201CG100F9B200 |