Part Details for 0201C821M3NB by Mijo Technology
Overview of 0201C821M3NB by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201C821M3NB
0201C821M3NB CAD Models
0201C821M3NB Part Data Attributes
|
0201C821M3NB
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0201C821M3NB
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Mfr for Other Specifications | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201C821M3NB
This table gives cross-reference parts and alternative options found for 0201C821M3NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201C821M3NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201C821M3PT4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Mijo Technology | 0201C821M3NB vs 0201C821M3PT4 |
CC0201X821M2 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Strong Capacitor Co Ltd | 0201C821M3NB vs CC0201X821M2 |
SCM04B821MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Surge Components Inc | 0201C821M3NB vs SCM04B821MANI |
0201X821M250ST-A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Capax Technologies Inc | 0201C821M3NB vs 0201X821M250ST-A |
0201C821M3PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Mijo Technology | 0201C821M3NB vs 0201C821M3PT1.5 |
0201X821M250SNT-A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Capax Technologies Inc | 0201C821M3NB vs 0201X821M250SNT-A |
MA0201XR821M250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | MERITEK Electronics Corporation | 0201C821M3NB vs MA0201XR821M250 |
C0201X7R250-821MPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | VENKEL LTD | 0201C821M3NB vs C0201X7R250-821MPBD |
CMC-025/821MX0201W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Tecate Group | 0201C821M3NB vs CMC-025/821MX0201W |
SCM04B821MANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Surge Components Inc | 0201C821M3NB vs SCM04B821MANC |