Part Details for 0201C152MYNT10 by Mijo Technology
Overview of 0201C152MYNT10 by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201C152MYNT10
0201C152MYNT10 CAD Models
0201C152MYNT10 Part Data Attributes
|
0201C152MYNT10
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
0201C152MYNT10
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Mfr for Other Specifications | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201C152MYNT10
This table gives cross-reference parts and alternative options found for 0201C152MYNT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201C152MYNT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R152M16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | NIC Components Corp | 0201C152MYNT10 vs NMC0201X7R152M16TRPLP3KF |
0201C152MYPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Mijo Technology | 0201C152MYNT10 vs 0201C152MYPB |
C0201X7R160-152MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0201C152MYNT10 vs C0201X7R160-152MGE |
C0201X7R160-152MPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | 0201C152MYNT10 vs C0201X7R160-152MPP |
C0201X7R160-152MPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, | VENKEL LTD | 0201C152MYNT10 vs C0201X7R160-152MPBP |
C0201X7R160-152MSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | 0201C152MYNT10 vs C0201X7R160-152MSND |
CC0201MPX7R7BB152 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201C152MYNT10 vs CC0201MPX7R7BB152 |
0201B152M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201C152MYNT10 vs 0201B152M160CG |
MLASE063SB7152MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201C152MYNT10 vs MLASE063SB7152MFNA01 |
C0201X7R160-152MNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | VENKEL LTD | 0201C152MYNT10 vs C0201X7R160-152MNR |