Part Details for 0201B472K100CT by Kamaya Inc
Overview of 0201B472K100CT by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201B472K100CT
0201B472K100CT CAD Models
0201B472K100CT Part Data Attributes
|
0201B472K100CT
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
0201B472K100CT
Kamaya Inc
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 10V, ±10%, X7R, 0201 (0603 mm), -55º ~ +125ºC, 7” Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |